
ISL6269BCRZ-T | |
|---|---|
DigiKey Part Number | ISL6269BCRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6269BCRZ-T |
Description | IC REG CTRLR BUCK 16QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6269BCRZ-T Models |
Category | Voltage - Supply (Vcc/Vdd) 5V ~ 25V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 200kHz ~ 600kHz |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Obsolete | Control Features Enable, Frequency Control, Phase Control, Power Good |
Output Type Transistor Driver | Operating Temperature -10°C ~ 100°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 16-VQFN Exposed Pad |
Topology Buck | Supplier Device Package 16-QFN (4x4) |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |


