
ISL6262IRZ-T | |
|---|---|
DigiKey Part Number | ISL6262IRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6262IRZ-T |
Description | IC REG CONV INTEL 1OUT 48QFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Converter, Intel IMVP-6 Voltage Regulator IC 1 Output 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6262IRZ-T Models |
Category | Number of Outputs 1 |
Manufacturer Renesas Electronics Corporation | Voltage - Output 0.3V ~ 1.5V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Applications Converter, Intel IMVP-6 | Supplier Device Package 48-QFN (7x7) |
Voltage - Input 5V ~ 25V | Base Product Number |

