ISL9519HRTZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6228HRTZ-T

DigiKey Part Number
ISL6228HRTZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6228HRTZ-T
Description
IC REG CTRLR BUCK 28TQFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL6228HRTZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.3V ~ 25V
Frequency - Switching
200kHz ~ 600kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Phase Control, Power Good
Operating Temperature
-10°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types