Hot Swap Controller 2 Channel PCI Express® 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6161IVZA-T

DigiKey Part Number
20-ISL6161IVZA-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6161IVZA-T
Description
POWER DISTRIBUTION CONT TSSOP
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel PCI Express® 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Latched Fault
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
10.5V ~ 13.2V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Current - Supply
8 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Internal Switch(s)
No
Supplier Device Package
16-TSSOP
Applications
PCI Express®
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.