
ISL59833IAZ-T7 | |
|---|---|
DigiKey Part Number | ISL59833IAZ-T7TR-ND - Tape & Reel (TR) ISL59833IAZ-T7CT-ND - Cut Tape (CT) ISL59833IAZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL59833IAZ-T7 |
Description | IC AMP VOLTAGE FEEDBACK 16QSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL59833IAZ-T7 Models |
Category | Slew Rate 500V/µs |
Manufacturer Renesas Electronics Corporation | Current - Supply 97 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 3V ~ 3.6V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 16-QSOP |
-3db Bandwidth 200 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| 10 | 6,44100 € | 64,41 € |
| 25 | 5,93760 € | 148,44 € |
| 100 | 5,39190 € | 539,19 € |
| 250 | 5,13476 € | 1 283,69 € |
| 500 | 5,03234 € | 2 516,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,85440 € | 4 854,40 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,22400 € |

