
ISL59446IRZ-T7 | |
---|---|
DigiKey Part Number | ISL59446IRZ-T7TR-ND - Tape & Reel (TR) ISL59446IRZ-T7CT-ND - Cut Tape (CT) ISL59446IRZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL59446IRZ-T7 |
Description | IC AMP MPLEX AMP 32QFN |
Customer Reference | |
Detailed Description | Video Amp 3 4:1 Multiplexer-Amplifier 32-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL59446IRZ-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | 4:1 Multiplexer-Amplifier | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 620 MHz | |
Slew Rate | 1600V/µs | |
Current - Supply | 44 mA | |
Current - Output / Channel | 135 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,71000 € | 16,71 € |
10 | 11,84300 € | 118,43 € |
25 | 10,57480 € | 264,37 € |
100 | 9,50010 € | 950,01 € |
Unit Price without VAT: | 16,71000 € |
---|---|
Unit Price with VAT: | 20,05200 € |