ISL55210 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL55210IRTZ-EVALZ

DigiKey Part Number
ISL55210IRTZ-EVALZ-ND
Manufacturer
Manufacturer Product Number
ISL55210IRTZ-EVALZ
Description
EVAL BOARD FOR ISL55210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ISL55210 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
2.2GHz
Manufacturer
Renesas Electronics Corporation
Gain Bandwidth Product
4GHz
Packaging
Bulk
Current - Output / Channel
45mA
Part Status
Active
Current - Supply (Main IC)
35mA
Channels per IC
1 - Single
Voltage - Supply, Single/Dual (±)
3V ~ 4.2V
Amplifier Type
Differential
Utilized IC / Part
ISL55210
Output Type
Differential
Contents
Board(s)
Slew Rate
5600V/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,39000 €57,39 €
Manufacturers Standard Package
Unit Price without VAT:57,39000 €
Unit Price with VAT:68,86800 €