Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL43145IVZ | |
|---|---|
DigiKey Part Number | ISL43145IVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL43145IVZ |
Description | IC SW SPST-NO/NCX4 25OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 25Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL43145IVZ Models |
Category | Switch Time (Ton, Toff) (Max) 65ns, 50ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 5pC (Max) |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 10pF, 26pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -89dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 25Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.6V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1613BRUZ | Analog Devices Inc. | 23 | 505-ADG1613BRUZ-ND | 5,12000 € | Similar |
| ADG1613BRUZ-REEL | Analog Devices Inc. | 0 | ADG1613BRUZ-REELTR-ND | 2,88576 € | Similar |
| ADG1613BRUZ-REEL7 | Analog Devices Inc. | 6 878 | ADG1613BRUZ-REEL7CT-ND | 5,12000 € | Similar |
| ADG4613BRUZ | Analog Devices Inc. | 79 | ADG4613BRUZ-ND | 5,20000 € | Similar |
| ADG4613BRUZ-REEL7 | Analog Devices Inc. | 0 | 505-ADG4613BRUZ-REEL7TR-ND | 3,01548 € | Similar |




