
ISL43145IR | |
|---|---|
DigiKey Part Number | ISL43145IR-ND |
Manufacturer | |
Manufacturer Product Number | ISL43145IR |
Description | IC SW SPST-NO/NCX4 25OHM 16QFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 25Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL43145IR Models |
Category | Switch Time (Ton, Toff) (Max) 65ns, 50ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 5pC (Max) |
Packaging Bag | Channel Capacitance (CS(off), CD(off)) 10pF, 26pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -89dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 25Ohm | Package / Case 16-VQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 16-QFN (4x4) |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.6V ~ 6V |

