
ISL4238EIRZ | |
|---|---|
DigiKey Part Number | ISL4238EIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL4238EIRZ |
Description | IC TRANSCEIVER FULL 5/3 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL4238EIRZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 5/3 | Supplier Device Package 32-QFN (5x5) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,14700 € | 51,47 € |
| 60 | 4,42550 € | 265,53 € |
| 120 | 4,23325 € | 507,99 € |
| 300 | 4,03180 € | 1 209,54 € |
| 540 | 3,92793 € | 2 121,08 € |
| 1 020 | 3,83358 € | 3 910,25 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,25600 € |

