2/2 Transceiver Full RS232, RS485 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3332IAZ-T

DigiKey Part Number
ISL3332IAZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL3332IAZ-T
Description
IC TRANSCEIVER FULL 2/2 28SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232, RS485 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL3332IAZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
35 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3.15V ~ 3.45V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232, RS485
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,28246 €6 282,46 €
Manufacturers Standard Package
Unit Price without VAT:6,28246 €
Unit Price with VAT:7,53895 €