Similar

ISL3293EIHZ-T7A | |
|---|---|
DigiKey Part Number | ISL3293EIHZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL3293EIHZ-T7A |
Description | IC TRANSCEIVER 1/0 6SOT |
Customer Reference | |
Detailed Description | 1/0 Driver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Category | Data Rate 250kbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case SOT-23-6 |
Protocol RS422, RS485 | Supplier Device Package 6-SOT |
Number of Drivers/Receivers 1/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3293AUT+T | Analog Devices Inc./Maxim Integrated | 1 316 | MAX3293AUT+TCT-ND | 3,68000 € | Similar |


