4/0 Driver RS422, RS485 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32179EIRZ-T

DigiKey Part Number
ISL32179EIRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL32179EIRZ-T
Description
IC TRANSCEIVER 4/0 24QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL32179EIRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
460Kbps, 10Mbps, 32Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,29515 €7 770,90 €
Manufacturers Standard Package
Unit Price without VAT:1,29515 €
Unit Price with VAT:1,55418 €