4/0 Driver RS422, RS485 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32179EFRZ-T

DigiKey Part Number
20-ISL32179EFRZ-TTR-ND - Tape & Reel (TR)
20-ISL32179EFRZ-TCT-ND - Cut Tape (CT)
20-ISL32179EFRZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL32179EFRZ-T
Description
IC TRANSCEIVER 4/0 24QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL32179EFRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
460Kbps, 10Mbps, 32Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,29515 €7 770,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,43000 €2,43 €
101,81100 €18,11 €
251,65680 €41,42 €
1001,48770 €148,77 €
2501,40696 €351,74 €
5001,35830 €679,15 €
Digi-Reel®
QuantityUnit PriceExt Price
13,44000 €3,44 €
102,21500 €22,15 €
251,89520 €47,38 €
1001,53370 €153,37 €
2501,35624 €339,06 €
5001,24706 €623,53 €
1 0001,15561 €1 155,61 €
2 5001,12612 €2 815,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,91600 €