Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL31498EIBZ-T | |
|---|---|
DigiKey Part Number | ISL31498EIBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL31498EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL31498EIBZ-T Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 15Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32478EIBZ-T | Renesas Electronics Corporation | 0 | 20-ISL32478EIBZ-TCT-ND | 4,05000 € | Parametric Equivalent |
| ISL32498EIBZ-T | Renesas Electronics Corporation | 0 | ISL32498EIBZ-T-ND | 1,75748 € | Parametric Equivalent |
| ISL32498EIBZ-T7A | Renesas Electronics Corporation | 16 | ISL32498EIBZ-T7ACT-ND | 3,94000 € | Parametric Equivalent |
| MAX13444EASA+ | Analog Devices Inc./Maxim Integrated | 123 | MAX13444EASA+-ND | 8,29000 € | Similar |
| MAX13444EASA+T | Analog Devices Inc./Maxim Integrated | 2 322 | 175-MAX13444EASA+TCT-ND | 8,29000 € | Similar |



