
ISL29020IROZ-EVALZ | |
---|---|
DigiKey Part Number | ISL29020IROZ-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL29020IROZ-EVALZ |
Description | EVALUATION BOARD FOR ISL29020 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ISL29020 - Light, Digital Output Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, Digital Output | |
Sensing Range | 65535Lux | |
Interface | I2C, SMBus | |
Sensitivity | 540nm | |
Voltage - Supply | 2.25V ~ 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ISL29020 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 260,54000 € | 260,54 € |
Unit Price without VAT: | 260,54000 € |
---|---|
Unit Price with VAT: | 312,64800 € |