
ISL28433TSSOPEVAL1Z | |
|---|---|
DigiKey Part Number | ISL28433TSSOPEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28433TSSOPEVAL1Z |
Description | EVAL BOARD FOR ISL28433 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL28433 - 4 - Quad Channels per IC Chopper (Zero-Drift) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Gain Bandwidth Product 400kHz |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 19mA |
Packaging Box | Current - Supply (Main IC) 18µA |
Part Status Active | Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V, ±0.825V ~ 2.75V |
Channels per IC 4 - Quad | Utilized IC / Part ISL28433 |
Amplifier Type Chopper (Zero-Drift) | Contents Board(s) |
Output Type Rail-to-Rail | Base Product Number |
Slew Rate 0.2V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,52000 € | 91,52 € |
| Unit Price without VAT: | 91,52000 € |
|---|---|
| Unit Price with VAT: | 109,82400 € |

