
ISL28233SOICEVAL1Z | |
|---|---|
DigiKey Part Number | ISL28233SOICEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28233SOICEVAL1Z |
Description | EVAL BOARD FOR ISL28233 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL28233 - 2 - Dual Channels per IC Chopper (Zero-Drift) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Gain Bandwidth Product 400kHz |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 19mA |
Packaging Box | Current - Supply (Main IC) 18µA |
Part Status Active | Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V, ±0.825V ~ 2.75V |
Channels per IC 2 - Dual | Utilized IC / Part ISL28233 |
Amplifier Type Chopper (Zero-Drift) | Contents Board(s) |
Output Type Single-Ended, Rail-to-Rail | Base Product Number |
Slew Rate 0.2V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,09000 € | 68,09 € |
| Unit Price without VAT: | 68,09000 € |
|---|---|
| Unit Price with VAT: | 81,70800 € |

