ISL28218 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28218SOICEVAL1Z

DigiKey Part Number
ISL28218SOICEVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL28218SOICEVAL1Z
Description
EVAL BOARD FOR ISL28218 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ISL28218 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain Bandwidth Product
4MHz
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
28mA
Packaging
Box
Current - Supply (Main IC)
850µA
Part Status
Active
Voltage - Supply, Single/Dual (±)
3V ~ 40V, ±1.5V ~ 20V
Channels per IC
2 - Dual
Utilized IC / Part
ISL28218
Amplifier Type
Standard (General Purpose)
Contents
Board(s)
Output Type
Single-Ended, Rail-to-Rail
Base Product Number
Slew Rate
1.2V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
159,53000 €59,53 €
Manufacturers Standard Package
Unit Price without VAT:59,53000 €
Unit Price with VAT:71,43600 €