ISL28210 - 2 - Dual Channels per IC J-FET Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28210SOICEVAL1Z

DigiKey Part Number
ISL28210SOICEVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL28210SOICEVAL1Z
Description
EVAL BOARD FOR ISL28210 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ISL28210 - 2 - Dual Channels per IC J-FET Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain Bandwidth Product
12.5MHz
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
50mA
Packaging
Box
Current - Supply (Main IC)
2.55mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
9V ~ 40V, ±4.5V ~ 20V
Channels per IC
2 - Dual
Utilized IC / Part
ISL28210
Amplifier Type
J-FET
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Slew Rate
20V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
159,53000 €59,53 €
Manufacturers Standard Package
Unit Price without VAT:59,53000 €
Unit Price with VAT:71,43600 €