
ISL28196FHZ-T7 | |
|---|---|
DigiKey Part Number | ISL28196FHZ-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28196FHZ-T7 |
Description | IC COMPARATOR 1 GEN PUR 6SOT |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 6-SOT |
Category | Current - Input Bias (Max) 80pA @ 5V |
Manufacturer Renesas Electronics Corporation | Current - Quiescent (Max) 4µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 100dB CMRR, 100dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 300µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SOT-23-6 |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package 6-SOT |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |

