Image for ISL28191EVAL1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28191EVAL1Z

DigiKey Part Number
ISL28191EVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL28191EVAL1Z
Description
EVALUATION BOARD FOR ISL28191
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ISL28191 - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Voltage Feedback
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
17V/µs
-3db Bandwidth
61MHz
Gain Bandwidth Product
-
Current - Output / Channel
130mA
Current - Supply (Main IC)
2.6mA
Voltage - Supply, Single/Dual (±)
3V ~ 5.5V, ±1.5V ~ 2.75V
Utilized IC / Part
ISL28191
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
164,67000 €64,67 €
Manufacturers Standard Package
Unit Price without VAT:64,67000 €
Unit Price with VAT:77,60400 €