ISL28117 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28117SOICEVAL1Z

DigiKey Part Number
ISL28117SOICEVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL28117SOICEVAL1Z
Description
EVAL BOARD FOR ISL28117 SOIC
Customer Reference
Detailed Description
ISL28117 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain Bandwidth Product
1.5MHz
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
43mA
Packaging
Bulk
Current - Supply (Main IC)
440µA
Part Status
Obsolete
Voltage - Supply, Single/Dual (±)
4.5V ~ 40V, ±2.25V ~ 20V
Channels per IC
1 - Single
Utilized IC / Part
ISL28117
Amplifier Type
Standard (General Purpose)
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Slew Rate
0.5V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28217SOICEVAL2ZRenesas Electronics Corporation2ISL28217SOICEVAL2Z-ND85,07000 €Similar
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,90000 €69,90 €
Manufacturers Standard Package
Unit Price without VAT:69,90000 €
Unit Price with VAT:83,88000 €