
ISL28006FH-20EVAL1Z | |
|---|---|
DigiKey Part Number | ISL28006FH-20EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28006FH-20EVAL1Z |
Description | EVAL BOARD FOR ISL28006 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL28006 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 0.67V/µs |
Manufacturer Renesas Electronics Corporation | -3db Bandwidth 180kHz |
Packaging Bulk | Current - Supply (Main IC) 50µA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.7V ~ 28V |
Channels per IC 1 - Single | Utilized IC / Part ISL28006 |
Amplifier Type Current Sense | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,61000 € | 46,61 € |
| Unit Price without VAT: | 46,61000 € |
|---|---|
| Unit Price with VAT: | 55,93200 € |

