ISL2671286IBZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 11 004
Unit Price: 6,40825 €
Datasheet

Similar


Texas Instruments
In Stock: 292
Unit Price: 8,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,92091 €
Datasheet

Similar


Texas Instruments
In Stock: 54
Unit Price: 8,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 387
Unit Price: 4,81038 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,53388 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL2671286IBZ-T

DigiKey Part Number
ISL2671286IBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL2671286IBZ-T
Description
IC ADC 12BIT 8-SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL2671286IBZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Renesas Electronics Corporation
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
20k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
8-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1286UBRochester Electronics, LLC11 0042156-ADS1286UB-TI-ND6,40825 €Similar
ADS7816UBTexas Instruments292ADS7816UB-ND8,24000 €Similar
ADS7816UB/2K5Texas Instruments0ADS7816UB/2K5-ND3,92091 €Similar
ADS7816UCTexas Instruments54ADS7816UC-ND8,24000 €Similar
ADS7816UC/2K5Texas Instruments1 387ADS7816UC/2K5-ND4,81038 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types