Parametric Equivalent

ISL26710IRTZ-T | |
|---|---|
DigiKey Part Number | ISL26710IRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL26710IRTZ-T |
Description | IC ADC 10BIT 8-TDFN |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL26710IRTZ-T Models |
Category | Number of A/D Converters 1 |
Manufacturer Renesas Electronics Corporation | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-WDFN Exposed Pad |
Input Type Differential | Supplier Device Package 8-TDFN (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL26710IRTZ-T7A | Renesas Electronics Corporation | 496 | ISL26710IRTZ-T7ATR-ND | 0,00000 € | Parametric Equivalent |


