
ISL23418UFUZ | |
|---|---|
DigiKey Part Number | ISL23418UFUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL23418UFUZ |
Description | IC DIG POT 50K 10-MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 128 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL23418UFUZ Models |
Category | Interface SPI |
Manufacturer Renesas Electronics Corporation | Memory Type Volatile |
Series | Voltage - Supply 1.2V ~ 5.5V, 1.7V ~ 5.5V |
Packaging Tube | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 85ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 10-MSOP |
Configuration Potentiometer | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 50k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL23418UFUZ-TK | Renesas Electronics Corporation | 0 | ISL23418UFUZ-TK-ND | 0,73296 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,08900 € | 10,89 € |
| 25 | 0,97800 € | 24,45 € |
| 100 | 0,85920 € | 85,92 € |
| 250 | 0,80360 € | 200,90 € |
| 500 | 0,77032 € | 385,16 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

