ISL23345TFVZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,45147 €
Datasheet
Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL23345TFVZ

DigiKey Part Number
ISL23345TFVZ-ND
Manufacturer
Manufacturer Product Number
ISL23345TFVZ
Description
IC DIG POT 100K 20-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL23345TFVZ Models
Product Attributes
Filter Similar Products
Category
Memory Type
Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
1.2V ~ 5.5V, 1.7V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tray
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
45ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
20-TSSOP
Configuration
Potentiometer
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
100k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL23325TFRUZ-TKRenesas Electronics Corporation0ISL23325TFRUZ-TK-ND1,45147 €Similar
Obsolete
Marketplace Stock: 2 194 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 194In Stock
Ships from Rochester Electronics, LLC