


ISL23318TFUZ | |
---|---|
DigiKey Part Number | ISL23318TFUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL23318TFUZ |
Description | IC DGT POT 100KOHM 128TAP 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL23318TFUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.2V ~ 5.5V, 1.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 70ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,35000 € | 1,35 € |
10 | 0,98600 € | 9,86 € |
25 | 0,89520 € | 22,38 € |
100 | 0,79540 € | 79,54 € |
250 | 0,74792 € | 186,98 € |
500 | 0,71926 € | 359,63 € |
1 000 | 0,69568 € | 695,68 € |
3 000 | 0,66654 € | 1 999,62 € |
5 000 | 0,65577 € | 3 278,85 € |
Unit Price without VAT: | 1,35000 € |
---|---|
Unit Price with VAT: | 1,62000 € |