Similar

ISL23318TFRUZ-T7A | |
|---|---|
DigiKey Part Number | ISL23318TFRUZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL23318TFRUZ-T7A |
Description | IC DIG POT 100K 10-UTQFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface 10-UTQFN (2.1x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL23318TFRUZ-T7A Models |
Category | Memory Type Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 1.2V ~ 5.5V, 1.7V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 70ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 10-UTQFN (2.1x1.6) |
Configuration Potentiometer | Package / Case 10-UFQFN |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 100k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL23318TFUZ-TK | Renesas Electronics Corporation | 12 000 | ISL23318TFUZ-TK-ND | 0,73295 € | Similar |


