Parametric Equivalent

ISL22511WFRU10Z-TK | |
|---|---|
DigiKey Part Number | 20-ISL22511WFRU10Z-TKTR-ND - Tape & Reel (TR) 20-ISL22511WFRU10Z-TKCT-ND - Cut Tape (CT) 20-ISL22511WFRU10Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL22511WFRU10Z-TK |
Description | IC DIG POT 10K 10-UTQFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Pushbutton Interface 10-UTQFN (2.1x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL22511WFRU10Z-TK Models |
Category | Interface Pushbutton |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±80ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 10-UTQFN (2.1x1.6) |
Configuration Potentiometer | Package / Case 10-UFQFN |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 130 |
Resistance (Ohms) 10k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL22511WFRU10Z-TK | Rochester Electronics, LLC | 28 | 2156-ISL22511WFRU10Z-TK-ND | 9,10250 € | Parametric Equivalent |


