
ISL22424WFV14Z-TK | |
|---|---|
DigiKey Part Number | ISL22424WFV14Z-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL22424WFV14Z-TK |
Description | IC DIG POT 10K 14-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL22424WFV14Z-TK Models |
Category | Interface SPI |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply ±2.25V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±85ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-TSSOP |
Configuration Potentiometer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k | Base Product Number |

