Parametric Equivalent

ISL22326WFV14Z-TK | |
|---|---|
DigiKey Part Number | ISL22326WFV14Z-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL22326WFV14Z-TK |
Description | IC DIG POT 10K 14-TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 128 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL22326WFV14Z-TK Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.7V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±50ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-TSSOP |
Configuration Potentiometer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL22326WFV14Z | Renesas Electronics Corporation | 2 013 | ISL22326WFV14Z-ND | 2,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,38994 € | 2 779,88 € |
| Unit Price without VAT: | 1,38994 € |
|---|---|
| Unit Price with VAT: | 1,66793 € |


