
ISL22316WFRT10Z | |
---|---|
DigiKey Part Number | ISL22316WFRT10Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL22316WFRT10Z |
Description | IC DGTL POT 10KOHM 128TAP 10TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 10-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL22316WFRT10Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TDFN-EP (3x3) | |
Package / Case | 10-WFDFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,62000 € | 1,62 € |
10 | 1,19400 € | 11,94 € |
25 | 1,08720 € | 27,18 € |
100 | 0,96950 € | 96,95 € |
300 | 0,90373 € | 271,12 € |
500 | 0,87946 € | 439,73 € |
1 000 | 0,85160 € | 851,60 € |
Unit Price without VAT: | 1,62000 € |
---|---|
Unit Price with VAT: | 1,94400 € |