ISL12027IV30AZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5 495
Unit Price: 0,92000 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL12027IV30AZ-T

DigiKey Part Number
ISL12027IV30AZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL12027IV30AZ-T
Description
IC RTC CLK/CALENDAR I2C 8TSSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISL12027IV30AZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Battery
1.8V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
10µA ~ 20µA @ 2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, Supervisor, Watchdog Timer
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Time Format
HH:MM:SS (12/24 hr)
Supplier Device Package
8-TSSOP
Date Format
YY-MM-DD-dd
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU9873FVT-GE2Rohm Semiconductor5 495BU9873FVT-GE2CT-ND0,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types