
IDT74ALVCHS162830DF | |
---|---|
DigiKey Part Number | IDT74ALVCHS162830DF-ND |
Manufacturer | |
Manufacturer Product Number | IDT74ALVCHS162830DF |
Description | IC ADDRESS DRIVER 3.6V 80-TVSOP |
Customer Reference | |
Detailed Description | Address Driver 1 Element 1:2 Bit per Element 3-State Output 80-TVSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Address Driver | |
Number of Elements | 1 | |
Number of Bits per Element | 1:2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 80-TVSOP | |
Base Product Number |