Similar
Similar

IDT71V65602S133BG | |
|---|---|
DigiKey Part Number | IDT71V65602S133BG-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V65602S133BG |
Description | IC SRAM 9MBIT PARALLEL 119PBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 133 MHz 4.2 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 4.2 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 119-PBGA (14x22) |
Memory Size | Base Product Number |
Memory Organization 256K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V65703S75BG | Renesas Electronics Corporation | 0 | 71V65703S75BG-ND | 20,47036 € | Similar |
| 71V65703S80BG | Renesas Electronics Corporation | 0 | 71V65703S80BG-ND | 20,47036 € | Similar |


