Similar

IDT71V632S6PF8 | |
|---|---|
DigiKey Part Number | IDT71V632S6PF8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT71V632S6PF8 |
Description | IC SRAM 2MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 83 MHz 6 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 83 MHz |
Packaging Tape & Reel (TR) | Access Time 6 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 64K x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LP6432A-133TQLI | ISSI, Integrated Silicon Solution Inc | 29 | 706-1097-ND | 7,62000 € | Similar |


