Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDT71V416VS10PHI | |
|---|---|
DigiKey Part Number | IDT71V416VS10PHI-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V416VS10PHI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tube | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C34098A-12TCN | Alliance Memory, Inc. | 25 | AS7C34098A-12TCN-ND | 8,40000 € | Similar |
| IS61C25616AL-10TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61C25616AL-10TLI-ND | 3,60907 € | Similar |
| IS61C25616AL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61C25616AL-10TLI-TR-ND | 3,44118 € | Similar |
| IS61C25616AS-25TLI | ISSI, Integrated Silicon Solution Inc | 579 | 706-1058-ND | 4,33000 € | Similar |
| IS61C25616AS-25TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61C25616AS-25TLI-TR-ND | 3,44118 € | Similar |



