
IDT71V416VL12BEI8 | |
|---|---|
DigiKey Part Number | IDT71V416VL12BEI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT71V416VL12BEI8 |
Description | IC SRAM 4MBIT PARALLEL 48CABGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 48-CABGA (9x9) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-CABGA (9x9) |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV25616BLL-10BLI | ISSI, Integrated Silicon Solution Inc | 180 | 706-1104-ND | 4,14000 € | Similar |
| IS61WV25616BLL-10BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV25616BLL-10BLI-TR-ND | 3,17817 € | Similar |
| IS62WV25616BLL-55BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS62WV25616BLL-55BLI-ND | 3,84942 € | Similar |
| IS62WV25616BLL-55BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS62WV25616BLL-55BLI-TR-ND | 3,62224 € | Similar |
| IS64WV25616BLL-10BLA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV25616BLL-10BLA3-ND | 9,16192 € | Similar |


