Similar
Similar

IDT71V3578S133PF | |
|---|---|
DigiKey Part Number | IDT71V3578S133PF-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V3578S133PF |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 4.2 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 256K x 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LPS25618A-200TQLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS25618A-200TQLI-ND | 9,45035 € | Similar |
| IS61LPS25618A-200TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS25618A-200TQLI-TR-ND | 8,87271 € | Similar |


