Similar

IDT71V3556S133BQ | |
|---|---|
DigiKey Part Number | IDT71V3556S133BQ-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V3556S133BQ |
Description | IC SRAM 4.5MBIT PAR 165CABGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 4.2 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 165-CABGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V3556SA100BQI | Renesas Electronics Corporation | 0 | 71V3556SA100BQI-ND | 6,76279 € | Similar |


