
IDT71V3556S133BG | |
|---|---|
DigiKey Part Number | IDT71V3556S133BG-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V3556S133BG |
Description | IC SRAM 4.5MBIT PAR 119PBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 4.2 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 119-PBGA (14x22) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |

