
IDT71V016SA10YI | |
|---|---|
DigiKey Part Number | IDT71V016SA10YI-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V016SA10YI |
Description | IC SRAM 1MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tube | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |

