Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDT71256SA15PZ8 | |
|---|---|
DigiKey Part Number | IDT71256SA15PZ8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT71256SA15PZ8 |
Description | IC SRAM 256KBIT PARALLEL 28TSOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-TSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61C256AL-12TLI | ISSI, Integrated Silicon Solution Inc | 72 | 706-1031-ND | 1,56000 € | Similar |
| IS62C256AL-45TLI | ISSI, Integrated Silicon Solution Inc | 752 | 706-1109-ND | 1,56000 € | Similar |
| IS62C256AL-45TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS62C256AL-45TLI-TR-ND | 1,22294 € | Similar |
| IS62LV256AL-20TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS62LV256AL-20TLI-ND | 1,08095 € | Similar |
| IS62LV256AL-20TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS62LV256AL-20TLI-TR-ND | 1,04708 € | Similar |


