Similar
Similar
Similar

IDT6116LA35SOGI | |
|---|---|
DigiKey Part Number | IDT6116LA35SOGI-ND |
Manufacturer | |
Manufacturer Product Number | IDT6116LA35SOGI |
Description | IC SRAM 16KBIT PARALLEL 24SOIC |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 35 ns 24-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tube | Access Time 35 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 24-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6116LA20SOGI | Renesas Electronics Corporation | 270 | 6116LA20SOGI-ND | 6,62000 € | Similar |
| 6116LA25SOGI | Renesas Electronics Corporation | 0 | 6116LA25SOGI-ND | 4,20645 € | Similar |
| 6116SA25SOGI | Renesas Electronics Corporation | 242 | 6116SA25SOGI-ND | 6,62000 € | Similar |


