IDT6116LA25SO8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 476
Unit Price: 6,34000 €
Datasheet
SRAM - Asynchronous Memory IC 16Kbit Parallel 25 ns 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT6116LA25SO8

DigiKey Part Number
IDT6116LA25SO8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDT6116LA25SO8
Description
IC SRAM 16KBIT PARALLEL 24SOIC
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Kbit Parallel 25 ns 24-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
25ns
Packaging
Tape & Reel (TR)
Access Time
25 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
24-SOIC
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6116LA25SOG8Renesas Electronics Corporation476800-1354-1-ND6,34000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types