Upgrade
Upgrade
Upgrade
Similar

IDT23S08E-1HPG8 | |
|---|---|
DigiKey Part Number | IDT23S08E-1HPG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT23S08E-1HPG8 |
Description | IC CLOCK MULTIPLIER 16TSSOP |
Customer Reference | |
Detailed Description | Clock Multiplier, Zero Delay Buffer IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Multiplier, Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output CMOS, LVTTL | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF25081PW | Rochester Electronics, LLC | 3 045 | 2156-CDCVF25081PW-ND | 4,05000 € | Upgrade |
| CDCVF25081PWR | Texas Instruments | 2 614 | 296-12271-1-ND | 3,44000 € | Upgrade |
| CDCVF25084PW | Rochester Electronics, LLC | 1 542 | 2156-CDCVF25084PW-ND | 7,55559 € | Upgrade |
| CDCVF25084PWR | Texas Instruments | 15 701 | CDCVF25084PWR-ND | 6,31475 € | Similar |


