Parametric Equivalent
Parametric Equivalent

IDT2309NZ-1HPG8 | |
|---|---|
DigiKey Part Number | IDT2309NZ-1HPG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT2309NZ-1HPG8 |
Description | IC CLK BUF 1:9 133.33MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 133.33 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVTTL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 133.33 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:9 | Supplier Device Package 16-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2309NZ-1HPGG | Renesas Electronics Corporation | 159 | 800-3300-5-ND | 4,39000 € | Parametric Equivalent |
| 2309NZ-1HPGG8 | Renesas Electronics Corporation | 0 | 2309NZ-1HPGG8-ND | 2,39519 € | Parametric Equivalent |


