IDT2309A-1DC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 1 399
Unit Price: 4,88000 €

Similar


Microchip Technology
In Stock: 35
Unit Price: 6,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 2 500
Unit Price: 6,24871 €
Datasheet
Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT2309A-1DC

DigiKey Part Number
IDT2309A-1DC-ND
Manufacturer
Manufacturer Product Number
IDT2309A-1DC
Description
IC ZD BUFFER 16SOIC
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:9
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
133MHz
Part Status
Obsolete
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Zero Delay Buffer
Operating Temperature
0°C ~ 70°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVTTL
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output
LVTTL
Supplier Device Package
16-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB2309AI1DR2Gonsemi1 399NB2309AI1DR2GOSCT-ND4,88000 €Upgrade
PL123-09SCMicrochip Technology35576-4065-ND6,28000 €Similar
PL123-09SC-RMicrochip Technology2 500576-4092-2-ND6,24871 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types